Phoenix Contact 0201595 technical specifications.
| Approvals | EAC |
| Color | Silver |
| Lead Free | Lead Free |
| Material | Copper |
| Packaging | Bulk |
| Pitch | 31mm |
| RoHS Compliant | Yes |
| Weight | 2oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0201595 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.