Phoenix Contact 0201650 technical specifications.
| Approvals | EAC |
| Color | Silver |
| Contact Material | Copper |
| Housing Color | Silver |
| Number of Circuits | 100 |
| Number of Positions | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Weight | 5.643834oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0201650 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.