Phoenix Contact 0201993 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0201993 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.