Phoenix Contact 0202235 technical specifications.
| Approvals | EAC |
| Color | Silver |
| Contact Material | Copper |
| Material | Copper |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Pitch | 13mm |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0202235 to view detailed technical specifications.
No datasheet is available for this part.