Phoenix Contact 0202303 technical specifications.
| Color | Blue |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 7.13945oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0202303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.