Phoenix Contact 0203069 technical specifications.
| Package/Case | Ceramic |
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Mount | DIN Rail |
| Package Quantity | 50 |
| Pitch | 38mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0203069 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.