Phoenix Contact 0203179 technical specifications.
| Contact Material | Copper |
| Housing Color | Silver |
| Lead Free | Lead Free |
| Material | Aluminium |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Weight | 1.335472oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0203179 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.