Phoenix Contact 0203205 technical specifications.
| Color | Silver |
| Number of Positions | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 0.155205oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0203205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.