Phoenix Contact 0203247 technical specifications.
| Contact Material | Copper |
| Number of Positions | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 1.40602oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0203247 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.