
10-position straight header with 6mm screw termination for board-to-board applications. Features copper contact material and a silver housing color. This RoHS compliant component is designed for fixed bridging and offers a single row configuration.
Phoenix Contact 0203250 technical specifications.
| Approvals | EAC |
| Color | Silver |
| Contact Material | Copper |
| Housing Color | Silver |
| Lead Free | Lead Free |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 0.562267oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0203250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
