Phoenix Contact 0203302 technical specifications.
| Contact Material | Copper |
| Number of Positions | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Weight | 0.028219oz |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 0203302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.