Phoenix Contact 0203360 technical specifications.
| Contact Material | Copper |
| Gender | Male |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0203360 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.