Phoenix Contact 0203386 technical specifications.
| Contact Material | Copper |
| Material | Aluminium |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Weight | 0.572144oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0203386 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.