Phoenix Contact 0203438 technical specifications.
| Color | Silver |
| Contact Material | Copper |
| Material | Copper |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Weight | 0.117815oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0203438 to view detailed technical specifications.
No datasheet is available for this part.