Phoenix Contact 0203483 technical specifications.
| Contact Material | Copper |
| Gender | Male |
| Material | Aluminium |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Weight | 0.278664oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0203483 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.