Phoenix Contact 0204110 technical specifications.
| Material | Aluminium |
| Number of Positions | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 0.020812oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0204110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.