Phoenix Contact 0204136 technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Number of Positions | 10 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0204136 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.