Phoenix Contact 0205067 technical specifications.
| Color | White |
| Flammability Rating | UL94 V-0 |
| Mount | DIN Rail |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0205067 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.