Phoenix Contact 0205135 technical specifications.
| Approvals | EAC |
| Color | Grey |
| Contact Material | Copper |
| Gender | Male |
| Housing Color | Grey |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 1.469866oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0205135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.