Phoenix Contact 0260015 technical specifications.
| Approvals | UL, CSA |
| Color | Grey |
| Current Rating | 20A |
| Length | 42.5mm |
| Max Current Rating | 20A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Package Quantity | 50 |
| Series | CLIPLINE USK |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage Rating | 600V |
| Weight | 0.331223oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0260015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.