Feed-through terminal block with 2 positions and 2 contacts, featuring a straight, grey, 6.2mm wide design for DIN rail mounting. Rated for 32A maximum current and 800V maximum supply voltage, it accepts wire gauges from 12AWG to 28AWG via screw termination. Constructed with Nylon insulation, it boasts a UL94 V-2 flammability rating and is RoHS compliant.
Phoenix Contact 0270018 technical specifications.
| Color | Grey |
| Current | 20A |
| Current Rating | 32A |
| Depth | 6.2mm |
| Flammability Rating | UL94 V-2 |
| Insulation Material | Nylon |
| Length | 42.5mm |
| Max Current Rating | 32A |
| Max Supply Voltage | 800V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE USK |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 800V |
| Width | 6.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0270018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.