
Feed-through terminal block with 4 positions and 2 rows, featuring a straight orientation and tab termination. Rated for 800V maximum supply voltage and 32A maximum current, with a 20A continuous current. Constructed with grey Nylon insulation, it offers UL94 V-2 flammability rating and mounts via through-hole to DIN rail. Dimensions include 6.2mm depth and terminal width, 53mm height, and 42.5mm length. Supports wire gauges from 10AWG to 20AWG and is RoHS compliant.
Phoenix Contact 0271017 technical specifications.
| Color | Grey |
| Current | 20A |
| Current Rating | 32A |
| Depth | 6.2mm |
| Flammability Rating | UL94 V-2 |
| Height | 53mm |
| Insulation Material | Nylon |
| Length | 42.5mm |
| Max Current Rating | 32A |
| Max Supply Voltage | 800V |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE USK |
| Terminal Width | 6.2mm |
| Termination | Tab |
| Voltage | 600V |
| Voltage Rating | 800V |
| Weight | 0.218346oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0271017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.