Phoenix Contact 0301521 technical specifications.
| Approvals | EAC |
| Color | Silver |
| Contact Material | Copper |
| Material | Copper |
| Number of Positions | 10 |
| Package Quantity | 10 |
| Pitch | 10mm |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 0.838109oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0301521 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.