Phoenix Contact 0301534 technical specifications.
| Color | Silver |
| Contact Material | Copper |
| Lead Free | Lead Free |
| Material | Copper |
| Number of Circuits | 10 |
| Number of Positions | 10 |
| Packaging | Bulk |
| Pitch | 8mm |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 0.689959oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0301534 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.