Phoenix Contact 0301563 technical specifications.
| Package/Case | 100 |
| Color | White |
| Contact Material | Copper |
| Number of Positions | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Weight | 4.021232oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0301563 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.