Phoenix Contact 0302342 technical specifications.
| Contact Material | Copper |
| Number of Positions | 10 |
| Package Quantity | 10 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 0302342 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.