
Phoenix Contact 0303406 technical specifications.
| Approvals | EAC |
| Color | Black |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 6mm |
| Material | Brass |
| Mount | Socket |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PSBJ |
| Weight | 0.131572oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0303406 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.