Quick Jump:
Technical Specifications
Phoenix Contact 0305226 technical specifications.
General
Color
Grey
Flammability Rating
UL94 V-0
Mount
DIN Rail
Package Quantity
50
RoHS Compliant
Yes
Series
CLIPLINE
Compliance
RoHS
Compliant
Datasheet
Phoenix Contact 0305226 Datasheet
Download the complete datasheet for Phoenix Contact 0305226 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.