Quick Jump:
Technical Specifications
Phoenix Contact 0305239 technical specifications.
General
Contact Material
Brass
Number of Positions
2
Package Quantity
1
RoHS Compliant
Yes
Series
CLIPLINE
Compliance
RoHS
Compliant
Datasheet
Phoenix Contact 0305239 Datasheet
Download the complete datasheet for Phoenix Contact 0305239 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.