
General terminal block with 2 positions and 1 level, featuring screw termination for wire gauges 8-26AWG. Rated for 300V and 500V, with a maximum current rating of 57A. Constructed with grey nylon insulation, it boasts a UL94 V-0 flammability rating and is RoHS compliant. Designed for straight orientation and DIN rail mounting, this component measures 61mm in length, 8.2mm in width, and 66mm in height.
Phoenix Contact 0309086 technical specifications.
| Color | Grey |
| Current | 50A |
| Current Rating | 57A |
| Flammability Rating | UL94 V-0 |
| Height | 66mm |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 61mm |
| Max Current Rating | 57A |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE URTK |
| Terminal Width | 8.1mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 500V |
| Width | 8.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0309086 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
