General terminal block with 2 positions and 2 rows, featuring screw termination for wire gauges 8-26 AWG. This straight-orientation, single-level block offers a maximum supply voltage of 500V and a current rating of 76A, with a nominal current of 50A. Constructed with grey Nylon insulation, it boasts a UL94 V-2 flammability rating and is RoHS compliant. Designed for DIN rail mounting, it measures 61mm in length and 8.2mm in width and depth.
Phoenix Contact 0309109 technical specifications.
| Color | Grey |
| Current | 50A |
| Current Rating | 76A |
| Depth | 8.2mm |
| Flammability Rating | UL94 V-2 |
| Insulation Material | Nylon |
| Length | 61mm |
| Max Current Rating | 76A |
| Max Supply Voltage | 500V |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE URTK |
| Terminal Width | 8.2mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 500V |
| Width | 8.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0309109 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.