Phoenix Contact 0309523 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Gender | Male |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 6.2mm |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 0.204942oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0309523 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.