Two-position, single-circuit terminal block with screw termination, rated for 500V and 50A maximum current. Features a straight, single-row, single-level design with a grey nylon housing and UL94 V-0 flammability rating. Accommodates wire gauges from 8AWG to 26AWG and mounts to DIN rails. This disconnect and test disconnect terminal block offers lead-free and RoHS compliant construction.
Phoenix Contact 0311126 technical specifications.
| Color | Grey |
| Current | 45A |
| Current Rating | 50A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 99.5mm |
| Max Current Rating | 50A |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | CLIPLINE URTK |
| Terminal Width | 8.2mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 500V |
| Weight | 1.347818oz |
| Width | 8.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0311126 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.