Phoenix Contact 0311139 technical specifications.
| Color | Grey |
| Depth | 2mm |
| Flammability Rating | UL94 V-0 |
| Length | 99mm |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 0.39789oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0311139 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.