Phoenix Contact 0311566 technical specifications.
| Color | White |
| Number of Positions | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 0.02575oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0311566 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.