Phoenix Contact 0311579 technical specifications.
| Color | Red |
| Lead Free | Lead Free |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | COMBICON |
| Weight | 0.024692oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0311579 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.