2-position, single-level disconnect and test disconnect terminal block with screw termination. Features a 57A current rating and 500V voltage rating, accepting wire gauges from 20AWG to 8AWG. Constructed with grey nylon insulation material, it boasts a UL94 V-2 flammability rating and is RoHS compliant. Designed for DIN rail mounting, this straight-orientation terminal block has a terminal width of 8.2mm.
Phoenix Contact 0313085 technical specifications.
| Approvals | EAC |
| Color | Grey |
| Current Rating | 57A |
| Flammability Rating | UL94 V-2 |
| Height | 61mm |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 61mm |
| Max Current Rating | 57A |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UGSK |
| Terminal Width | 8.2mm |
| Termination | Screw |
| Voltage Rating | 500V |
| Width | 8.2mm |
| Wire Gauge (Max) | 8AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0313085 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.