
Two-position, single-row terminal block with screw termination, designed for DIN rail mounting. Features a 26A maximum current rating and 400V voltage rating, with a 20A continuous current capacity. Constructed with a grey nylon housing, it offers a 6.2mm terminal width and accepts wire gauges from 12AWG to 28AWG. This UL94 V-0 flammability rated component is lead-free and RoHS compliant.
Phoenix Contact 0321019 technical specifications.
| Color | Grey |
| Current | 20A |
| Current Rating | 26A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 56.5mm |
| Max Current Rating | 26A |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE URTK |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.47514oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0321019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.