Phoenix Contact 0360025 technical specifications.
| Contact Material | Copper |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 0.39013oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0360025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.