
Phoenix Contact 0401023 technical specifications.
| Approvals | EAC |
| Color | Silver, Natural |
| Current Rating | 125A |
| Length | 40mm |
| Max Current Rating | 125A |
| Mount | DIN Rail |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Termination | Screw |
| Width | 12mm |
| Wire Gauge (Max) | 2AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0401023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
