
Phoenix Contact 0404428 technical specifications.
| Color | Grey |
| Height | 48mm |
| Lead Free | Lead Free |
| Material | PA |
| Mount | Brackets |
| Packaging | Bulk |
| Series | CLIPLINE |
| Weight | 0.240216oz |
| Width | 0.764inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0404428 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.