
Phoenix Contact 0404460 technical specifications.
| Color | Grey |
| Material | Polyamide |
| Mount | Brackets |
| Packaging | Bulk |
| Series | CLIPLINE |
| Weight | 0.191538oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0404460 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.