1-position, straight, screw terminal block for flexible flat cable applications. Features a 41A maximum current rating and 300V voltage rating. Constructed with black nylon insulation, it meets UL94 V-2 flammability standards. Approved by UL, CSA, and EAC, this lead-free and RoHS compliant component is designed for efficient and reliable connections.
Phoenix Contact 0421032 technical specifications.
| Approvals | UL, CSA, EAC |
| Color | Black |
| Current | 30A |
| Current Rating | 41A |
| Flammability Rating | UL94 V-2 |
| Housing Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 23.7mm |
| Max Current Rating | 41A |
| Number of Levels | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE AKG |
| Terminal Width | 7mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 0.195136oz |
| Width | 7mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0421032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.