Phoenix Contact 0421058 technical specifications.
| Color | Black |
| Housing Color | Black |
| Length | 0.933inch |
| Max Current Rating | 41A |
| Number of Levels | 1 |
| Number of Positions | 1 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE AKG |
| Terminal Width | 7mm |
| Termination | Screw |
| Width | 7mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0421058 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.