Fast connection terminal block, straight orientation, featuring screw termination. Rated for 300V and a maximum current of 76A, with a nominal current of 65A. Constructed with blue nylon insulation, this single-level, single-position block has a 9.8mm pitch and accommodates wire gauges from 6AWG to 18AWG. UL94 V-2 flammability rating and RoHS compliant.
Phoenix Contact 0423014 technical specifications.
| Color | Blue |
| Current | 65A |
| Current Rating | 76A |
| Flammability Rating | UL94 V-2 |
| Housing Color | Blue |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 23.7mm |
| Max Current Rating | 76A |
| Number of Levels | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Pitch | 9.8mm |
| RoHS Compliant | Yes |
| Series | CLIPLINE AKG |
| Terminal Width | 9.8mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 0.371082oz |
| Width | 9.8mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 6AWG |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0423014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.