Phoenix Contact 0423043 technical specifications.
| Color | Grey |
| Current | 65A |
| Flammability Rating | UL94 V-2 |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Number of Levels | 1 |
| Number of Positions | 1 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE AKG |
| Terminal Width | 9.8mm |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0423043 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.