General purpose terminal block featuring 3 positions and straight orientation. Rated for 300V and a maximum current of 125A, with a continuous current of 115A. Utilizes screw termination for wire gauges ranging from 2AWG to 18AWG. Constructed with blue nylon insulation material, it boasts a UL94 V-2 flammability rating and is RoHS compliant.
Phoenix Contact 0424013 technical specifications.
| Color | Blue |
| Current | 115A |
| Current Rating | 125A |
| Flammability Rating | UL94 V-2 |
| Housing Color | Blue |
| Insulation Material | Nylon |
| Length | 27mm |
| Material | Nylon |
| Max Current Rating | 125A |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 1 |
| Number of Ways | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE AKG |
| Terminal Width | 14.3mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 0.713098oz |
| Width | 14.3mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 2AWG |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0424013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.