
Phoenix Contact 0424039 technical specifications.
| Color | Black |
| Current | 115A |
| Current Rating | 125A |
| Flammability Rating | UL94 V-2 |
| Housing Color | Black |
| Insulation Material | Nylon |
| Length | 1.063inch |
| Max Current Rating | 125A |
| Number of Levels | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE AKG |
| Terminal Width | 14.3mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 32V |
| Width | 14.3mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0424039 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
