Ground modular terminal block with 2 positions and 2 poles, featuring screw termination for wire gauges from 12AWG to 24AWG. This general terminal block offers a 6.2mm terminal width and a 6.2mm depth, with a 42.5mm length and 54.5mm height. Constructed with Nylon insulation and a Green housing color, it is UL94 V-2 flammability rated and RoHS compliant. Approvals include CSA, cULus, UL, and EAC.
Phoenix Contact 0441012 technical specifications.
| Approvals | CSA, cULus, UL, EAC |
| Color | Green, Yellow |
| Depth | 6.2mm |
| Flammability Rating | UL94 V-2 |
| Height | 54.5mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 42.5mm |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CLIPLINE USLKG |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Weight | 0.786609oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0441012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.