Modular terminal block for general applications, featuring a straight, 2-position screw termination. Rated for 232A maximum current, this single-circuit block is constructed with Nylon insulation and a Green housing. It supports wire gauges from 0 AWG to 2 AWG and mounts to DIN rails. The component is UL94 V-2 flammability rated and RoHS compliant.
Phoenix Contact 0441041 technical specifications.
| Color | Green, Yellow |
| Current Rating | 232A |
| Flammability Rating | UL94 V-2 |
| Height | 97.5mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 83mm |
| Max Current Rating | 232A |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | USLKG |
| Terminal Width | 25mm |
| Termination | Screw |
| Weight | 11.552223oz |
| Width | 25mm |
| Wire Gauge (Max) | 2AWG |
| Wire Gauge (Min) | 0AWG |
| Wire/Cable Gauge | 0AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0441041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.